LR T67F-U1AA-1-1-Z | ||
---|---|---|
DigiKey Part Number | 475-LRT67F-U1AA-1-1-ZTR-ND - Tape & Reel (TR) 475-LRT67F-U1AA-1-1-ZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LR T67F-U1AA-1-1-Z | |
Description | LED RED CLEAR 2PLCC SMD | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 2.05V 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | LR T67F-U1AA-1-1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.54945 | ¥7,692.30 |
50,000 | ¥0.46360 | ¥23,180.00 |
100,000 | ¥0.44643 | ¥44,643.00 |