ZXTC6719MCTA | ||
---|---|---|
DigiKey Part Number | ZXTC6719MCTATR-ND - Tape & Reel (TR) ZXTC6719MCTACT-ND - Cut Tape (CT) ZXTC6719MCTADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTC6719MCTA | |
Description | TRANS NPN/PNP 50V/40V 4A/3A 8DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 40V 4A, 3A 165MHz, 190MHz 1.7W Surface Mount DFN3020B-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 4A, 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 4A / 370mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V / 60 @ 1.5A, 2V | |
Power - Max | 1.7W | |
Frequency - Transition | 165MHz, 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10470 | ¥410.47 |
500 | ¥3.42938 | ¥1,714.69 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59935 | ¥7,798.05 |
6,000 | ¥2.46256 | ¥14,775.36 |
9,000 | ¥2.28015 | ¥20,521.35 |
30,000 | ¥2.25757 | ¥67,727.10 |