LMT70AYFQT | ||
---|---|---|
DigiKey Part Number | 296-42087-2-ND - Tape & Reel (TR) 296-42087-1-ND - Cut Tape (CT) 296-42087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMT70AYFQT | |
Description | SENSOR ANALOG -55C-150C 4DSBGA | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LMT70AYFQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 5.194mV/°C | |
Features | Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.13°C (±0.36°C) | |
Test Condition | 30°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥18.75600 | ¥187.56 |
25 | ¥15.21920 | ¥380.48 |
50 | ¥14.15560 | ¥707.78 |
100 | ¥13.44840 | ¥1,344.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.74044 | ¥3,185.11 |
500 | ¥11.32486 | ¥5,662.43 |
750 | ¥10.97095 | ¥8,228.21 |
1,250 | ¥10.61698 | ¥13,271.23 |
2,500 | ¥10.26311 | ¥25,657.77 |
6,250 | ¥9.90920 | ¥61,932.50 |