925mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,796 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.78040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount | 625nm | 634nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 14,000 : ¥0.54808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount | 590nm | 597nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | 1 : ¥2.98000 Cut Tape (CT) 14,000 : ¥0.54945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Red | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount | 625nm | 634nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Yellow | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount | 590nm | 597nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2V | 30mA | 120° | Surface Mount, Right Angle | 633nm | 645nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.20mm | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 1.60mm Dia | 2.2V | 30mA | 120° | Surface Mount, Bottom Entry | 633nm | 645nm | - | 2-SMD, Flat Leads | SMD | 3.40mm L x 1.90mm W | 0.88mm | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Yellow | - | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount | 585nm | 597nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |