FXLS8964AFR3 | ||
---|---|---|
DigiKey Part Number | 568-FXLS8964AFR3TR-ND - Tape & Reel (TR) 568-FXLS8964AFR3CT-ND - Cut Tape (CT) 568-FXLS8964AFR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXLS8964AFR3 | |
Description | ACCELEROMETER 2-16G 10DFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥20.62200 | ¥206.22 |
25 | ¥18.33320 | ¥458.33 |
50 | ¥17.41700 | ¥870.85 |
100 | ¥16.95890 | ¥1,695.89 |
500 | ¥14.20890 | ¥7,104.45 |
1,000 | ¥13.29216 | ¥13,292.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.83384 | ¥38,501.52 |
6,000 | ¥12.37547 | ¥74,252.82 |