PT7C4563BQ1WEX | ||
---|---|---|
DigiKey Part Number | 31-PT7C4563BQ1WEXTR-ND - Tape & Reel (TR) 31-PT7C4563BQ1WEXCT-ND - Cut Tape (CT) 31-PT7C4563BQ1WEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PT7C4563BQ1WEX | |
Description | IC RTC CLK/CALENDAR I2C 8SOIC | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, SMBus 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, SMBus | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 1.5µA @ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.06281 | ¥10,157.02 |
5,000 | ¥3.85967 | ¥19,298.35 |
12,500 | ¥3.71457 | ¥46,432.12 |