74AUP1G74DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1G74DC-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G74DC-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G74DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74DC-Q100H |
Description | IC FF D-TYPE SNGL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 315 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.32480 | ¥108.12 |
100 | ¥3.45940 | ¥345.94 |
250 | ¥3.21216 | ¥803.04 |
500 | ¥2.71796 | ¥1,358.98 |
1,000 | ¥2.10020 | ¥2,100.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91491 | ¥5,744.73 |
6,000 | ¥1.79136 | ¥10,748.16 |
15,000 | ¥1.66782 | ¥25,017.30 |
30,000 | ¥1.58134 | ¥47,440.20 |