
GSDA213 | |
|---|---|
DigiKey Part Number | 4786-GSDA213TR-ND - Tape & Reel (TR) 4786-GSDA213CT-ND - Cut Tape (CT) 4786-GSDA213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSDA213 |
Description | ACCELEROMETER, 3-AXIS, 14-BIT, L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 1kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | GSDA213 Models |
Category | Bandwidth 1Hz ~ 1kHz |
Manufacturer Good-Ark Semiconductor | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.6V |
Part Status Active | Features Selectable Scale |
Type Digital | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g, 8g, 16g | Package / Case 12-TFLGA |
Sensitivity (LSB/g) 4096 (±2g) ~ 512 (±16g) | Supplier Device Package 12-LGA (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 5 | ¥6.74800 | ¥33.74 |
| 10 | ¥6.40100 | ¥64.01 |
| 25 | ¥5.99080 | ¥149.77 |
| 50 | ¥5.70960 | ¥285.48 |
| 100 | ¥5.45410 | ¥545.41 |
| 500 | ¥4.94050 | ¥2,470.25 |
| 1,000 | ¥4.74962 | ¥4,749.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.36547 | ¥21,827.35 |
| 10,000 | ¥4.22244 | ¥42,224.40 |
| 15,000 | ¥4.14434 | ¥62,165.10 |










