SSM3J35CTC,L3F | ||
---|---|---|
DigiKey Part Number | SSM3J35CTCL3FTR-ND - Tape & Reel (TR) SSM3J35CTCL3FCT-ND - Cut Tape (CT) SSM3J35CTCL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J35CTC,L3F | |
Description | MOSFET P-CH 20V 250MA CST3C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J35CTC,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.85400 | ¥18.54 |
100 | ¥0.90320 | ¥90.32 |
500 | ¥0.75332 | ¥376.66 |
1,000 | ¥0.52348 | ¥523.48 |
2,000 | ¥0.45365 | ¥907.30 |
5,000 | ¥0.42082 | ¥2,104.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34897 | ¥3,489.70 |
30,000 | ¥0.34281 | ¥10,284.30 |
50,000 | ¥0.30792 | ¥15,396.00 |
100,000 | ¥0.27302 | ¥27,302.00 |
250,000 | ¥0.26686 | ¥66,715.00 |