TS861AILT | ||
---|---|---|
DigiKey Part Number | 497-2308-2-ND - Tape & Reel (TR) 497-2308-1-ND - Cut Tape (CT) 497-2308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS861AILT | |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS861AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03100 | ¥200.31 |
25 | ¥18.89480 | ¥472.37 |
100 | ¥16.09770 | ¥1,609.77 |
250 | ¥15.11536 | ¥3,778.84 |
500 | ¥13.22592 | ¥6,612.96 |
1,000 | ¥10.95858 | ¥10,958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20282 | ¥30,608.46 |
6,000 | ¥9.82495 | ¥58,949.70 |