
FFC2B28-08-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-08-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-08-GCT-ND - Cut Tape (CT) 2073-FFC2B28-08-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-08-G |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-08-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.27240 | ¥56.81 |
| 50 | ¥2.16320 | ¥108.16 |
| 100 | ¥2.06070 | ¥206.07 |
| 250 | ¥1.93108 | ¥482.77 |
| 500 | ¥1.83880 | ¥919.40 |
| 1,000 | ¥1.75089 | ¥1,750.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.58763 | ¥6,350.52 |
| 8,000 | ¥1.51185 | ¥12,094.80 |
| 12,000 | ¥1.46921 | ¥17,630.52 |
| 20,000 | ¥1.41724 | ¥28,344.80 |
| 28,000 | ¥1.38401 | ¥38,752.28 |
| 40,000 | ¥1.34964 | ¥53,985.60 |









