
05-08-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-08-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.37000 | ¥9.37 |
| 10 | ¥7.99100 | ¥79.91 |
| 25 | ¥7.49000 | ¥187.25 |
| 50 | ¥7.13040 | ¥356.52 |
| 100 | ¥6.78970 | ¥678.97 |
| 300 | ¥6.28250 | ¥1,884.75 |
| 500 | ¥6.05994 | ¥3,029.97 |
| 1,000 | ¥5.77046 | ¥5,770.46 |
| 2,500 | ¥5.40926 | ¥13,523.15 |








