MAX31889ALT+ | ||
---|---|---|
DigiKey Part Number | 505-MAX31889ALT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX31889ALT+ | |
Description | SENSOR DGTL -40C - 125C 6UDFN | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX31889ALT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.45°C (±0.9°C) | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥33.76500 | ¥337.65 |
25 | ¥30.01320 | ¥750.33 |
50 | ¥28.51440 | ¥1,425.72 |
180 | ¥27.76400 | ¥4,997.52 |
540 | ¥23.26165 | ¥12,561.29 |
1,080 | ¥21.76085 | ¥23,501.72 |