BGU7007,115 | ||
---|---|---|
DigiKey Part Number | 568-8389-2-ND - Tape & Reel (TR) 568-8389-1-ND - Cut Tape (CT) 568-8389-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGU7007,115 | |
Description | IC RF AMP GPS 1575.42MHZ 6XSON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | BGU7007,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -12dBm | |
Gain | 18.5dB | |
Noise Figure | 0.85dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 2.85V | |
Current - Supply | 12.8mA | |
Test Frequency | 1.559GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥6.84000 | ¥171.00 |
100 | ¥5.98460 | ¥598.46 |
250 | ¥5.25168 | ¥1,312.92 |
500 | ¥4.64108 | ¥2,320.54 |
1,000 | ¥3.66400 | ¥3,664.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.24873 | ¥16,243.65 |
10,000 | ¥3.11439 | ¥31,143.90 |
25,000 | ¥3.02890 | ¥75,722.50 |