
USB2517I-JZX-TR | |
|---|---|
DigiKey Part Number | USB2517I-JZX-TR-ND - Tape & Reel (TR) USB2517I-JZX-CT-ND - Cut Tape (CT) USB2517I-JZX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2517I-JZX-TR |
Description | IC USB 2.0 7PORT HUB CTLR 64QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB2517I-JZX-TR Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 130mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |
| 25 | ¥55.79920 | ¥1,394.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥45.58835 | ¥136,765.05 |










