Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB211AIRWBR

DigiKey Part Number
296-TUSB211AIRWBRTR-ND - Tape & Reel (TR)
296-TUSB211AIRWBRCT-ND - Cut Tape (CT)
296-TUSB211AIRWBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB211AIRWBR
Description
USB 2.0 480-MBPS HIGH-SPEED SIGN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB211AIRWBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Output Pre-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
2.5 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 6.5V
Part Status
Active
Current - Supply
22mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Data Rate (Max)
480Mbps
Package / Case
12-XFQFN
Number of Channels
1
Supplier Device Package
12-X2QFN (1.6x1.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.46300¥124.63
25¥11.34960¥283.74
100¥10.12910¥1,012.91
250¥9.54720¥2,386.80
500¥9.21146¥4,605.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.55093¥25,652.79
6,000¥8.37640¥50,258.40
9,000¥8.28898¥74,600.82
Manufacturers Standard Package