CD4051BQPWRG4Q1 | ||
---|---|---|
DigiKey Part Number | 296-CD4051BQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CD4051BQPWRG4Q1CT-ND - Cut Tape (CT) 296-CD4051BQPWRG4Q1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4051BQPWRG4Q1 | |
Description | IC MUX 8:1 240OHM 16TSSOP | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4051BQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.51700 | ¥55.17 |
25 | ¥5.18520 | ¥129.63 |
100 | ¥4.23110 | ¥423.11 |
250 | ¥3.92964 | ¥982.41 |
500 | ¥3.34448 | ¥1,672.24 |
1,000 | ¥2.67551 | ¥2,675.51 |