IL 41050TA-1E | ||
---|---|---|
DigiKey Part Number | 390-IL41050TA-1E-ND | |
Manufacturer | ||
Manufacturer Product Number | IL 41050TA-1E | |
Description | DGT ISOL 2500VRMS 2CH CAN 16QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | IL 41050TA-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.07900 | ¥460.79 |
25 | ¥43.55880 | ¥1,088.97 |
100 | ¥37.75230 | ¥3,775.23 |
300 | ¥35.81630 | ¥10,744.89 |
500 | ¥32.13778 | ¥16,068.89 |
1,000 | ¥27.10415 | ¥27,104.15 |
2,500 | ¥25.74895 | ¥64,372.38 |