TDN 1-4811WISM | ||
---|---|---|
DigiKey Part Number | 1951-1884-ND | |
Manufacturer | ||
Manufacturer Product Number | TDN 1-4811WISM | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TDN 1-4811WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.76000 | ¥153.76 |
10 | ¥151.37200 | ¥1,513.72 |
25 | ¥149.00280 | ¥3,725.07 |
50 | ¥141.90840 | ¥7,095.42 |
100 | ¥130.08200 | ¥13,008.20 |
250 | ¥127.71708 | ¥31,929.27 |
500 | ¥125.82516 | ¥62,912.58 |