IXA18-FBFF8-8.000 MHZ | ||
---|---|---|
DigiKey Part Number | 2780-IXA18-FBFF8-8.000MHZTR-ND - Tape & Reel (TR) 2780-IXA18-FBFF8-8.000MHZCT-ND - Cut Tape (CT) 2780-IXA18-FBFF8-8.000MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IXA18-FBFF8-8.000 MHZ | |
Description | CRYSTAL 8.0000MHZ 8PF SMD | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |