Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA281A2IDBVT

DigiKey Part Number
296-INA281A2IDBVTTR-ND - Tape & Reel (TR)
296-INA281A2IDBVTCT-ND - Cut Tape (CT)
296-INA281A2IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA281A2IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA281A2IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
55 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,819
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.58000¥22.58
10¥16.82100¥168.21
25¥15.38200¥384.55
100¥13.79930¥1,379.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.04476¥3,261.19
500¥12.58992¥6,294.96
750¥12.36211¥9,271.58
1,250¥12.10966¥15,137.08
1,750¥11.96205¥20,933.59
2,500¥11.82017¥29,550.42
Manufacturers Standard Package