P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU1C002ZPTCL

DigiKey Part Number
RU1C002ZPTCLTR-ND - Tape & Reel (TR)
RU1C002ZPTCLCT-ND - Cut Tape (CT)
RU1C002ZPTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RU1C002ZPTCL
Description
MOSFET P-CH 20V 200MA UMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
RU1C002ZPTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 10 V
FET Type
Power Dissipation (Max)
150mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
UMT3F
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.26500¥12.65
100¥0.78810¥78.81
500¥0.57724¥288.62
1,000¥0.50885¥508.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42169¥1,265.07
6,000¥0.37765¥2,265.90
9,000¥0.35519¥3,196.71
15,000¥0.32992¥4,948.80
21,000¥0.31494¥6,613.74
30,000¥0.30038¥9,011.40
Manufacturers Standard Package