AD1584BRTZ-REEL7 | |
---|---|
DigiKey Part Number | AD1584BRTZ-REEL7TR-ND - Tape & Reel (TR) AD1584BRTZ-REEL7CT-ND - Cut Tape (CT) AD1584BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1584BRTZ-REEL7 |
Description | IC VREF SERIES 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1584BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 110µVp-p | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | 4.3V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥24.43760 | ¥610.94 |
100 | ¥21.18010 | ¥2,118.01 |
250 | ¥20.09420 | ¥5,023.55 |
500 | ¥18.03052 | ¥9,015.26 |
1,000 | ¥15.20650 | ¥15,206.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.44618 | ¥43,338.54 |