LMV321B-TR | |
---|---|
DigiKey Part Number | 5503-LMV321B-TR-ND - Tape & Reel (TR) 5503-LMV321B-TRCT-ND - Cut Tape (CT) 5503-LMV321B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321B-TR |
Description | GENERAL PURPOSE OPERATIONAL AMPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 80µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥1.94080 | ¥48.52 |
100 | ¥1.22890 | ¥122.89 |
250 | ¥0.94868 | ¥237.17 |
500 | ¥0.80846 | ¥404.23 |
1,000 | ¥0.54970 | ¥549.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49582 | ¥1,487.46 |
6,000 | ¥0.43116 | ¥2,586.96 |
15,000 | ¥0.36648 | ¥5,497.20 |
30,000 | ¥0.34492 | ¥10,347.60 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.28025 | ¥42,037.50 |