
DRV8231DSGR | |
|---|---|
DigiKey Part Number | 296-DRV8231DSGRTR-ND - Tape & Reel (TR) 296-DRV8231DSGRCT-ND - Cut Tape (CT) 296-DRV8231DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231DSGR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231DSGR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 3.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 33V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-WFDFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 8-WSON (2x2) |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.61000 | ¥13.61 |
| 10 | ¥9.90200 | ¥99.02 |
| 25 | ¥8.98160 | ¥224.54 |
| 100 | ¥7.97160 | ¥797.16 |
| 250 | ¥7.49032 | ¥1,872.58 |
| 500 | ¥7.19988 | ¥3,599.94 |
| 1,000 | ¥7.12288 | ¥7,122.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.66572 | ¥19,997.16 |
| 6,000 | ¥6.52125 | ¥39,127.50 |
| 9,000 | ¥6.44891 | ¥58,040.19 |











