
MCP47CVB21-E/UN | |
|---|---|
DigiKey Part Number | MCP47CVB21-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CVB21-E/UN |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47CVB21-E/UN Models |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 25 | ¥13.48000 | ¥337.00 |
| 100 | ¥12.32230 | ¥1,232.23 |






