



ADP7158ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7158ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7158ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7158ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7158ARDZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7158ARDZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.28V @ 2A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.46000 | ¥80.46 |
| 10 | ¥62.62700 | ¥626.27 |
| 25 | ¥58.17920 | ¥1,454.48 |
| 100 | ¥53.28860 | ¥5,328.86 |
| 250 | ¥52.38224 | ¥13,095.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥48.39538 | ¥48,395.38 |










