IL 3085-1E | ||
---|---|---|
DigiKey Part Number | 390-IL3085-1E-ND | |
Manufacturer | ||
Manufacturer Product Number | IL 3085-1E | |
Description | DGT ISO 2.5KV RS422/RS485 16QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 4Mbps 30kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | IL 3085-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.04700 | ¥570.47 |
25 | ¥54.39200 | ¥1,359.80 |
100 | ¥47.22840 | ¥4,722.84 |
300 | ¥45.10543 | ¥13,531.63 |
500 | ¥41.12554 | ¥20,562.77 |
1,000 | ¥35.81902 | ¥35,819.02 |