NL-NAU8325 | ||
---|---|---|
DigiKey Part Number | 816-NL-NAU8325-ND | |
Manufacturer | ||
Manufacturer Product Number | NL-NAU8325 | |
Description | DEMO BOARD FOR NAU8325YG | |
Customer Reference | ||
Detailed Description | NAU8325 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NAU8325 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |