DA7202-EVAL | ||
---|---|---|
DigiKey Part Number | 1564-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | DA7202-EVAL | |
Description | DA7202 EVALUATION KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DA7202 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 1.3V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | DA7202 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.13000 | ¥263.13 |