
N30E910000 | |
|---|---|
DigiKey Part Number | 6022-N30E910000-ND |
Manufacturer | |
Manufacturer Product Number | N30E910000 |
Description | 15P DIECAST D-SUB HOOD NI 90 LOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.99000 | ¥61.99 |
| 10 | ¥52.67300 | ¥526.73 |
| 25 | ¥49.36760 | ¥1,234.19 |
| 50 | ¥47.01040 | ¥2,350.52 |
| 200 | ¥42.62965 | ¥8,525.93 |
| 400 | ¥40.59598 | ¥16,238.39 |
| 600 | ¥39.45190 | ¥23,671.14 |
| 1,000 | ¥38.05663 | ¥38,056.63 |











