
MHDE45ZK15K | |
|---|---|
DigiKey Part Number | 6022-MHDE45ZK15K-ND |
Manufacturer | |
Manufacturer Product Number | MHDE45ZK15K |
Description | 15P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MHDE45ZK15K Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150338 | HARTING | 45 | 09670150338-ND | ¥176.62000 | Parametric Equivalent |
| 1-1478763-5 | TE Connectivity AMP Connectors | 80 | A121983-ND | ¥111.36000 | Parametric Equivalent |
| 1727040097 | Molex | 4,692 | WM12504-ND | ¥79.69000 | Parametric Equivalent |
| 1731110061 | Molex | 30 | WM16650-ND | ¥73.22000 | Parametric Equivalent |
| 5-1478763-2 | TE Connectivity AMP Connectors | 292 | A105056-ND | ¥129.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.03000 | ¥48.03 |
| 10 | ¥40.77400 | ¥407.74 |
| 25 | ¥38.21480 | ¥955.37 |
| 50 | ¥36.38980 | ¥1,819.49 |
| 200 | ¥32.99830 | ¥6,599.66 |
| 400 | ¥31.42388 | ¥12,569.55 |
| 600 | ¥30.53793 | ¥18,322.76 |
| 1,000 | ¥29.45790 | ¥29,457.90 |
| 2,600 | ¥27.53942 | ¥71,602.49 |











