Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C88E000203 | |
|---|---|
DigiKey Part Number | 6022-C88E000203-ND |
Manufacturer | |
Manufacturer Product Number | C88E000203 |
Description | 25P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000203 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E0002031 | Northern Technologies | 0 | 6022-C88E0002031-ND | ¥39.45000 | Parametric Equivalent |
| MHDETZK25K | Northern Technologies | 5,333 | 6022-MHDETZK25K-ND | ¥62.46000 | Parametric Equivalent |
| 09670250322 | HARTING | 15 | 09670250322-ND | ¥176.36000 | Parametric Equivalent |
| 09670250354280 | HARTING | 0 | 1195-09670250354280-ND | ¥103.59304 | Parametric Equivalent |
| 10152785-001LF | Amphenol CS (FCI) | 0 | 609-10152785-001LF-ND | ¥160.52810 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥33.50500 | ¥335.05 |
| 25 | ¥31.40880 | ¥785.22 |
| 50 | ¥29.90760 | ¥1,495.38 |
| 200 | ¥27.11920 | ¥5,423.84 |
| 400 | ¥25.82495 | ¥10,329.98 |
| 600 | ¥25.09712 | ¥15,058.27 |
| 1,000 | ¥24.20919 | ¥24,209.19 |
| 2,600 | ¥22.63247 | ¥58,844.42 |






















