030-1953-000 | ||
---|---|---|
DigiKey Part Number | 116-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-1953-000 | |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cinch Catalog |
Featured Product | Connectivity Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥10.42200 | ¥104.22 |
25 | ¥9.97640 | ¥249.41 |
50 | ¥9.75360 | ¥487.68 |
100 | ¥9.31060 | ¥931.06 |
250 | ¥8.42404 | ¥2,106.01 |
500 | ¥7.75904 | ¥3,879.52 |
1,000 | ¥6.65068 | ¥6,650.68 |
3,000 | ¥6.20730 | ¥18,621.90 |
Attribute | Description |
---|---|
Other Names | 116-1001 2266-030-1953-000 030-1953-000-ND 301953000 4143014227-400 |
Standard Package | 1,000 |