
DBU-25S-A197-F0 | |
|---|---|
DigiKey Part Number | 1003-DBU-25S-A197-F0-ND |
Manufacturer | |
Manufacturer Product Number | DBU-25S-A197-F0 |
Description | DBU-25S-A197-F0 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.72000 | ¥93.72 |
| 10 | ¥79.61300 | ¥796.13 |
| 150 | ¥65.76220 | ¥9,864.33 |
| 1,050 | ¥57.33283 | ¥60,199.47 |









