Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C88E000211 | |
|---|---|
DigiKey Part Number | 6022-C88E000211-ND |
Manufacturer | |
Manufacturer Product Number | C88E000211 |
Description | 15P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000211 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 15 | Hardware Assembly Hardware |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E000207 | Northern Technologies | 460 | 6022-C88E000207-ND | ¥37.09000 | Parametric Equivalent |
| C88E0002071 | Northern Technologies | 0 | 6022-C88E0002071-ND | ¥37.09000 | Parametric Equivalent |
| MHDETZK15K | Northern Technologies | 319 | 6022-MHDETZK15K-ND | ¥49.69000 | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 415 | A121056-ND | ¥104.45000 | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 29 | A125350-ND | ¥514.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.09000 | ¥37.09 |
| 10 | ¥31.54500 | ¥315.45 |
| 25 | ¥29.57160 | ¥739.29 |
| 50 | ¥28.15620 | ¥1,407.81 |
| 200 | ¥25.53230 | ¥5,106.46 |
| 400 | ¥24.31373 | ¥9,725.49 |
| 600 | ¥23.62818 | ¥14,176.91 |
| 1,000 | ¥22.79228 | ¥22,792.28 |
| 2,600 | ¥21.30778 | ¥55,400.23 |






















