
MHDETZK15K | |
|---|---|
DigiKey Part Number | 6022-MHDETZK15K-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK15K |
Description | 15P DIECAST D-SUB-HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MHDETZK15K Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 381 | A121056-ND | ¥104.45000 | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 29 | A125350-ND | ¥514.99000 | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 59 | A125352-ND | ¥514.99000 | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | ¥514.99000 | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 337 | 626-1613-ND | ¥92.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.69000 | ¥49.69 |
| 10 | ¥42.20900 | ¥422.09 |
| 25 | ¥39.56200 | ¥989.05 |
| 50 | ¥37.67240 | ¥1,883.62 |
| 200 | ¥34.16180 | ¥6,832.36 |
| 400 | ¥32.53180 | ¥13,012.72 |
| 600 | ¥31.61480 | ¥18,968.88 |
| 1,000 | ¥30.49664 | ¥30,496.64 |
| 2,600 | ¥28.51068 | ¥74,127.77 |




