


1-2308341-3 | |
|---|---|
DigiKey Part Number | A125352-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-3 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.64000 | ¥311.64 |
| 10 | ¥264.91000 | ¥2,649.10 |
| 25 | ¥248.32440 | ¥6,208.11 |
| 50 | ¥236.47980 | ¥11,823.99 |
| 100 | ¥225.20160 | ¥22,520.16 |
| 250 | ¥217.79144 | ¥54,447.86 |




