


BT1.5I-C | |
|---|---|
DigiKey Part Number | 298-1064-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5I-C |
Description | CBL TIE LOCKING NAT 40LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.508' (154.94mm, 6.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 6" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
Width 0.141" (3.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT010A | Essentra Components | 200 | RPC3711-ND | ¥0.60040 | Parametric Equivalent |
| WITA-40R-C | Essentra Components | 1,800 | RP1048-ND | ¥0.72850 | Parametric Equivalent |
| WITA-40R-M | Essentra Components | 1,000 | RPC2154-ND | ¥0.56753 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.44000 | ¥2.44 |
| 10 | ¥2.26600 | ¥22.66 |
| 25 | ¥2.19920 | ¥54.98 |
| 50 | ¥2.14880 | ¥107.44 |
| 100 | ¥2.10090 | ¥210.09 |
| 300 | ¥2.02627 | ¥607.88 |
| 500 | ¥1.99198 | ¥995.99 |
| 1,000 | ¥1.94633 | ¥1,946.33 |
| 2,500 | ¥1.88710 | ¥4,717.75 |












