


WITA-40R-C | |
|---|---|
DigiKey Part Number | RP1048-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40R-C |
Description | CBL TIE LOCKING NAT 40LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.48" (37.59mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.48" (37.59mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.72850 | ¥72.85 |
| 200 | ¥0.69360 | ¥138.72 |
| 300 | ¥0.67417 | ¥202.25 |
| 500 | ¥0.65022 | ¥325.11 |
| 700 | ¥0.63487 | ¥444.41 |
| 1,000 | ¥0.61912 | ¥619.12 |

