


WITA-40R-M | |
|---|---|
DigiKey Part Number | RPC2154-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40R-M |
Description | CBL TIE LOCKING NAT 40LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.48" (37.59mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.48" (37.59mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.56753 | ¥567.53 |
| 2,000 | ¥0.54044 | ¥1,080.88 |
| 3,000 | ¥0.52515 | ¥1,575.45 |
| 5,000 | ¥0.50655 | ¥2,532.75 |
| 7,000 | ¥0.49465 | ¥3,462.55 |
| 10,000 | ¥0.48235 | ¥4,823.50 |

