
N30E930000L | |
|---|---|
DigiKey Part Number | 6022-N30E930000L-ND |
Manufacturer | |
Manufacturer Product Number | N30E930000L |
Description | 37P DIECAST D-SUB HOOD NI 90 LOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.57000 | ¥83.57 |
| 10 | ¥71.00000 | ¥710.00 |
| 25 | ¥66.55040 | ¥1,663.76 |
| 50 | ¥63.37100 | ¥3,168.55 |
| 200 | ¥57.46710 | ¥11,493.42 |
| 400 | ¥54.72578 | ¥21,890.31 |
| 600 | ¥53.18418 | ¥31,910.51 |
| 1,000 | ¥51.30333 | ¥51,303.33 |



