Micro-D_CCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA-015-I72R152

DigiKey Part Number
NOR1148-ND
Manufacturer
Manufacturer Product Number
CCA-015-I72R152
Description
CABLE ASSY D TO MICR D 15R 1.83M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.73000¥461.73
10¥392.43000¥3,924.30
25¥367.87320¥9,196.83
50¥350.33060¥17,516.53
100¥333.62820¥33,362.82
250¥317.33464¥79,333.66
Manufacturers Standard Package