
CCA-015-I36R152 | |
|---|---|
DigiKey Part Number | NOR1147-ND |
Manufacturer | |
Manufacturer Product Number | CCA-015-I36R152 |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.19000 | ¥391.19 |
| 10 | ¥332.49900 | ¥3,324.99 |
| 25 | ¥311.69160 | ¥7,792.29 |
| 50 | ¥296.82580 | ¥14,841.29 |
| 100 | ¥282.67150 | ¥28,267.15 |
| 250 | ¥265.00076 | ¥66,250.19 |






