D-Sub Cable Assembly D-Type, Micro-D 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219050

DigiKey Part Number
WM10833-ND
Manufacturer
Manufacturer Product Number
0834219050
Description
CABLE ASSY D - MIC D 9P 914.4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Molex
Number of Positions
9
Series
Length
3.00' (914.40mm)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
1st Connector
Receptacle, Female Sockets
Base Product Number
2nd Connector
Receptacle, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.30000¥526.30
10¥447.37400¥4,473.74
25¥419.38160¥10,484.54
50¥399.38120¥19,969.06
100¥380.34290¥38,034.29
Manufacturers Standard Package