D-Sub Cable Assembly DB9, Micro-D Black, Individual (Round) 6.04' (1.84m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219038

DigiKey Part Number
WM14936-ND
Manufacturer
Manufacturer Product Number
0834219038
Description
CABLE ASSY DB09 TO MICRO D 1.84M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, Micro-D Black, Individual (Round) 6.04' (1.84m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Molex
Length
6.04' (1.84m)
Series
Shielding
Shielded
Packaging
Bag
Color
Black, Individual (Round)
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
5.00µin (0.127µm)
2nd Connector
Plug, Male Pins
Base Product Number
Type
DB9, Micro-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥806.16000¥806.16
10¥685.28500¥6,852.85
25¥642.41000¥16,060.25
50¥611.78300¥30,589.15
100¥582.62790¥58,262.79
Manufacturers Standard Package