
0834249062 | |
|---|---|
DigiKey Part Number | WM14080-ND |
Manufacturer | |
Manufacturer Product Number | 0834249062 |
Description | CABLE ASSY DB25 TO MICRO D 1.83M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥706.17000 | ¥706.17 |
| 10 | ¥600.27800 | ¥6,002.78 |
| 25 | ¥562.72040 | ¥14,068.01 |
| 50 | ¥535.89240 | ¥26,794.62 |
| 100 | ¥510.34730 | ¥51,034.73 |










