
CCA-025-I18R152 | |
|---|---|
DigiKey Part Number | NOR1150-ND |
Manufacturer | |
Manufacturer Product Number | CCA-025-I18R152 |
Description | CABLE ASY D TO MIC D 25P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.14000 | ¥449.14 |
| 10 | ¥381.77600 | ¥3,817.76 |
| 25 | ¥357.88560 | ¥8,947.14 |
| 50 | ¥340.81820 | ¥17,040.91 |
| 100 | ¥324.56840 | ¥32,456.84 |
| 250 | ¥304.27764 | ¥76,069.41 |



