981-009-030(-,R)121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

981-009-030R121

DigiKey Part Number
909ERE-ND
Manufacturer
Manufacturer Product Number
981-009-030R121
Description
CONN BACKSHELL 9P 90DEG SHLD SLV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
981-009-030R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.45000¥64.45
10¥54.76900¥547.69
25¥51.33160¥1,283.29
50¥48.88160¥2,444.08
100¥46.54750¥4,654.75
250¥43.63452¥10,908.63
500¥41.55286¥20,776.43
1,000¥39.57159¥39,571.59
Manufacturers Standard Package