SDRA9AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDRA9AG

DigiKey Part Number
5073-SDRA9AG-ND
Manufacturer
Manufacturer Product Number
SDRA9AG
Description
HOOD DB9 METAL RIGHT ANGLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9, 15 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9, 15
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.76000¥179.76
10¥152.78500¥1,527.85
25¥143.21640¥3,580.41
50¥136.38220¥6,819.11
100¥129.87590¥12,987.59
250¥121.75196¥30,437.99
500¥115.94834¥57,974.17
Manufacturers Standard Package